TE Connectivity 208018-1 technical specifications.
| Package/Case | 600 |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Stainless Steel |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208018-1 to view detailed technical specifications.
No datasheet is available for this part.