TE Connectivity 208062-3 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 36 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Number Of Connectors | ONE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 208062-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.