Rectangular header connector for wire-to-board applications, featuring 36 positions and 36 contacts arranged in 4 rows with a 5mm pitch. This straight, through-hole mount component utilizes solder termination with a copper alloy contact material plated in tin and lead. It offers a contact current rating of 7.5A and operates within a temperature range of -55°C to 130°C, with UL and VDE testing approvals and a UL94 V-0 flammability rating.
TE Connectivity 208062-6 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.65inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 3.744inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 52 |
| Packaging | Carton |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 1.3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 208062-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.