
36-position, 4-row male pin assembly for wire-to-board applications. Features a 0.197-inch pitch and straight orientation with through-hole mounting. Contact current rating of 7.5A, copper alloy contacts with tin plating, and a maximum operating temperature of 130°C. UL and VDE tested, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 208062-8 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.65inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 3.744inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 52 |
| Packaging | Carton |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 1.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208062-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.