TE Connectivity 2081005-1 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Edge Mount |
| Product Length (mm) | 9.45 |
| Product Depth (mm) | 16.38 |
| Product Height (mm) | 9.68 |
| Type | SMA |
| Gender | F |
| Termination Method | Solder |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2081005-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.