TE Connectivity 208101-3 technical specifications.
| ELV | Compliant |
| Length | 87mm |
| Mount | Front |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Panel Thickness | 0.76mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208101-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.