
Rectangular wire-to-board connector featuring 6 positions and a 5.08mm pitch. This male pin connector offers a 7.5A contact current rating and a 14A overall current rating, with a 600V voltage rating. Constructed with brass and copper alloy contacts with tin-lead plating, it mounts via right-angle through-hole termination with solder. The red thermoplastic housing is UL94 V-0 flammability rated, operating between -55°C and 130°C.
TE Connectivity 208116-1 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Lead, Copper |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 23.88mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.55inch |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 1.9inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metrimate |
| Tail Length | 3.05mm |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 0.94inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 208116-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.