TE Connectivity 208116-3 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -55 |
| Termination Type | WIRE WRAP |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 208116 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 7.5 |
| Insulator Color | RED |
| Number Of PCB Rows | 1 |
| Plating Thickness | 150u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN/LEAD OVER NICKEL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 208116-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.