TE Connectivity 2081199-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Plating | Gold, Stainless Steel |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Cable, PCB |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | KOAXXA SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2081199-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.