TE Connectivity 2081201-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | KOAXXA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2081201-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.