TE Connectivity's 2081202-1 SMA wire housing features a zinc body with nickel plating, gold contact plating, and a dielectric material of polymethylpentene. The housing is silver in color and has a maximum operating temperature of 85°C and a minimum operating temperature of -65°C. This component is lead-free and RoHS compliant, with a maximum frequency of 18 GHz and an impedance of 50R. It is designed for use in free hanging or wire mount applications with a maximum of 500 mating cycles.
TE Connectivity 2081202-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Stainless Steel |
| Dielectric Material | Polymethylpentene |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 17.52mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Wire |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KOAXXA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2081202-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.