This SMA wire housing features a zinc body with nickel plating and gold contact, with an impedance of 50R. It operates over a frequency range of 0 to 18 GHz and has a maximum operating temperature of 85°C. The housing is made of polymethylpentene and is RoHS compliant. It is available in bulk packaging and has a maximum mating cycle of 500.
TE Connectivity 2081202-5 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Stainless Steel |
| Dielectric Material | Polymethylpentene |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 25.18mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Wire |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KOAXXA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2081202-5 to view detailed technical specifications.
No datasheet is available for this part.