Straight SMA plug connector for 50 Ohm impedance, featuring a zinc body with nickel plating and a gold-plated copper alloy center contact. Designed for cable and wire mounting with a solder termination, this connector operates from 0 to 18 GHz with a maximum frequency of 18GHz. It offers 500 mating cycles and a voltage rating of 335V, with a temperature range of -65°C to 85°C. The dielectric is Polymethylpentene, and the housing is silver colored.
TE Connectivity 2081202-9 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Stainless Steel |
| Dielectric Material | Polymethylpentene |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable, Wire |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KOAXXA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2081202-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.