
37-position circular connector assembly with straight orientation, designed for panel mounting. Features tin-plated brass contacts with a 10.9mm post length, rated for 13A and 250V AC. Operates within a temperature range of -40°C to 105°C, housed in a black thermoplastic shell (size 23). Termination is via solder, with mating alignment and retention features.
TE Connectivity 208132-1 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 10.9mm |
| Current Rating | 13A |
| Depth | 44.45mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 0.1inch |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 44.45mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 208132-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.