
Fully insulated, straight cable splice kit for 12-14 AWG wire. Features tin-plated copper alloy female contacts and a white polycarbonate housing. Rated for 20A and 300V AC, this IDT termination component is RoHS compliant. Designed for cable mounting with three wire entries.
TE Connectivity 208169-2 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 36.6mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | White |
| Insulation | Fully Insulated |
| Insulation Material | PC |
| Lead Free | Not Applicable |
| Length | 54.9mm |
| Material | PC, Polycarbonate |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.
