19-position, female, straight, wire-to-wire connector housing designed for panel mounting. Features a 5.08mm pitch and 4.39mm row spacing, with a 600V voltage rating and a maximum operating temperature of 130°C. Constructed from black, UL94 V-0 flammability rated material, this connector is RoHS and ELV compliant, with UL and VDE approvals.
TE Connectivity 208209-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 40.77mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 54.94mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Positions | 19 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.091inch |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.39mm |
| Series | Metrimate |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 30.78mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208209-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.