
TE Connectivity 208210-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Panel |
| ELV | Compliant |
| Height | 54.94mm |
| Housing Color | Black |
| Length | 40.64mm |
| Mount | Panel |
| Number of Positions | 19 |
| Number of Rows | 5 |
| Number of Signal Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Width | 30.78mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208210-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
