
TE Connectivity 208211-4 technical specifications.
| Contact Material | Polyester |
| Current Rating | 14A |
| Height | 0.2inch |
| Length | 24.54mm |
| Material | Stainless Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208211-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.