
TE Connectivity 208211-6 technical specifications.
| Body Diameter | 5.08mm |
| ELV | Compliant |
| Length | 34.29mm |
| Material | Stainless Steel |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Metrimate |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208211-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.