
TE Connectivity 208215-1 technical specifications.
| Package/Case | 600 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 29.85mm |
| Material | Copper Alloy |
| Mount | Cable |
| Packaging | Bulk |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | ARINC |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208215-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.