
Circular connector assembly, size 13, featuring 9 male signal positions with gold-plated copper alloy contacts. This wire-to-panel connector system offers a straight orientation, a 600V operating supply voltage, and a 250V AC voltage rating. Constructed with a black thermoplastic shell and plastic insulation, it operates within a temperature range of -55°C to 105°C and meets UL94 V-0 flammability rating. The assembly length is 1.56 inches, with a housing depth and length of 32.53mm and a height of 34.41mm.
TE Connectivity 208223-1 technical specifications.
| Assembly Length | 1.56inch |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 5.59mm |
| Depth | 32.53mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 34.41mm |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 32.53mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Signal Positions | 9 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Plating | Gold |
| Plating Thickness | 30uin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 208223-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
