TE Connectivity 208223-8 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Type | CPC |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Gender | RCP |
| Cage Code | SRP33 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 208223-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.