
37-position, 37-contact circular connector assembly with straight orientation and through-hole termination. Features a black thermoplastic shell, copper alloy contacts with tin plating, and a 9.35mm contact post length. Rated for 250V AC, operating between -55°C and 105°C, with UL94 V-0 flammability. Includes environmental protection and is sealable.
TE Connectivity 208224-3 technical specifications.
| Color | Black |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 9.35mm |
| ELV | Non-Compliant |
| Environmental Protection | Yes (With) |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 23 |
| Termination | Through Hole |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 208224-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
