TE Connectivity 208262-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | N/A |
| Depth | 1.77mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.77mm |
| Lead Free | Not Applicable |
| Length | 16.96mm |
| Material | Copper Alloy |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| RoHS Compliant | No |
| Series | ARINC |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 208262-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.