This cable mount contact is made from copper with a gold plating. It has a depth of 2.13mm and a length of 19.81mm. The contact is designed for use with wire gauges up to 24AWG. It is compliant with ELV and RoHS regulations.
TE Connectivity 208265-3 technical specifications.
| Package/Case | 600 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | N/A |
| Depth | 2.13mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.13mm |
| Lead Free | Not Applicable |
| Length | 19.81mm |
| Material | Copper |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.03um |
| RoHS Compliant | Yes |
| Series | ARINC |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208265-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.