TE Connectivity 208268-3 technical specifications.
| Package/Case | 600 |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 1.004inch |
| Material | Copper Alloy |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating Thickness | 2.03um |
| RoHS Compliant | Yes |
| Series | ARINC |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208268-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.