TE Connectivity 208270-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | N/A |
| Depth | 3.38mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.38mm |
| Lead Free | Not Applicable |
| Length | 24.51mm |
| Material | Copper Alloy |
| Mount | Cable |
| Number of Positions | 64 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ARINC |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208270-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.