
Four-position, straight receptacle connector for wire-to-panel applications. Features gold-plated copper alloy socket contacts with a 4.04mm contact post length. Thermoplastic housing in black, rated IP65, with a panel mount orientation. Operating temperature range of -55°C to 105°C, with a maximum voltage rating of 250V AC. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 208283-4 technical specifications.
| Assembly Length | 1.209inch |
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4.04mm |
| Contact Type | Socket |
| Depth | 28.58mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Tray |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208283-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
