Four-position, straight, female circular connector assembly with gold-plated copper alloy contacts. Features a thermoplastic shell, size 11, black housing, and through-hole termination. Rated for 250V AC, operating between -55°C and 105°C, with UL94 V-0 flammability. Panel mountable with flanges, this RoHS and ELV compliant component is designed for general applications.
TE Connectivity 208283-7 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4.04mm |
| ELV | Compliant |
| Environmental Protection | No (Without) |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 11 |
| Termination | Through Hole |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208283-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.