TE Connectivity 208294-3 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Housing Color | White |
| Insulation | Fully Insulated |
| Lead Free | Not Applicable |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208294-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.