
10-position, 1-row wire-to-board socket header with a 5mm pitch. Features straight, through-hole mounting and solder termination. Contacts are circular female sockets made of copper alloy with gold plating, rated for 14A and 600V AC. Operating temperature range is -55°C to 130°C. Insulation color is red.
TE Connectivity 208309-1 technical specifications.
| Conductor Material | Copper Alloy |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket, Coaxial |
| Current Rating | 14A |
| Depth | 11mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Color | Red |
| Lead Free | Lead Free |
| Length | 71.6mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 52 |
| Packaging | Tray |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208309-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.