TE Connectivity 2083108-4 technical specifications.
| Cable Length (m) | 3 |
| Cable Type | Ethernet |
| Wire Size | 26AWG |
| Connector Type A | I/O Connector |
| Connector Type B | I/O Connector |
| Gender | PL-PL |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2083108-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.