TE Connectivity 2083112-2 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Not Halogen Free |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2083112-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.