TE Connectivity 208334-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Not Applicable |
| Mating Connector Lock | No (Without) |
| Mount | Panel |
| Mounting Ears | No (Without) |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metrimate |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208334-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.