TE Connectivity 208337-1 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| ELV | Compliant |
| Length | 28.19mm |
| Material | Fluoropolymer, Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | EconoSeal |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208337-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.