Natural colored, male socket seal protector designed for cable mounting. Constructed from durable fluoropolymer and thermoplastic materials, this component operates within a temperature range of -50°C to 125°C. Features a length of 28.19mm and is ELV compliant.
TE Connectivity 208338-1 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| ELV | Compliant |
| Length | 28.19mm |
| Material | Fluoropolymer, Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | EconoSeal |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208338-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.