10-position, 1-row, straight, male plug for wire-to-board applications. Features female socket contacts with crimp termination for discrete wire types. Operates within a -55°C to 130°C temperature range and supports up to 600V AC. This free-hanging, cable-mount connector boasts a 5.08mm pitch and a red housing, meeting UL and VDE testing standards, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 208404-1 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Type | Female Socket |
| Depth | 28.19mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 63.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 9.14mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208404-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.