Wire-to-wire circular connector plug assembly featuring a metal package and straight orientation. This component offers 24 signal positions with crimp termination and nickel plating. It includes contact protection, mating alignment, mating retention, and is sealable. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating and black housing color.
TE Connectivity 208457-3 technical specifications.
| Package/Case | Metal |
| Connector System | Wire-to-Wire |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 3.81mm |
| Lead Free | Lead Free |
| Length | 39.62mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | CMC Series 1 |
| Shell Size | 28 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 208457-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.