
24-position circular receptacle assembly featuring male crimp contacts and a straight orientation. This shielded connector boasts a thermoplastic body and insulation, housed within a black zinc alloy shell (size 28) with nickel plating. Designed for panel mounting, it offers mating alignment and retention, operating within a temperature range of -55°C to 125°C and rated IP65.
TE Connectivity 208459-1 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 49.53mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Diameter | 3.81mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Plating | Nickel, ZINC ALLOY |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Sealable | No (Without) |
| Series | CMC Series 1 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 28 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 208459-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
