
Circular connector assembly, CMC Series 1, featuring a straight, receptacle gender with 37 female crimp contacts. This wire-to-wire connector system boasts a thermoplastic body, metal package, and zinc alloy shell with nickel plating. Designed for free hanging, cable mounting, it offers environmental resistance, shielding, and sealing, operating from -55°C to 125°C. The connector includes mating alignment and retention, with a 3.81mm insulation diameter and a 39.62mm length.
TE Connectivity 208470-3 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Diameter | 3.81mm |
| Lead Free | Lead Free |
| Length | 39.62mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CMC Series 1 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 28 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208470-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.