63-position, straight male plug assembly for wire-to-wire connections. Features a size 28 zinc shell with nickel plating, a black thermoplastic housing, and a metal package. Designed for crimp termination with a 0.1-inch insulation diameter, offering contact protection and mating alignment/retention. Operates within a -55°C to 125°C temperature range, compliant with ELV and RoHS standards, and rated UL94 V-0 for flammability.
TE Connectivity 208476-1 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.1inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 35.76mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 63 |
| Number of Ports | 1 |
| Number of Positions | 63 |
| Number of Signal Positions | 63 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Plating | Nickel, ZINC ALLOY |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Material | Zinc |
| Shell Plating | Nickel |
| Shell Size | 28 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208476-1 to view detailed technical specifications.
No datasheet is available for this part.