
63-position circular connector with male pin contacts for crimp termination. Features a straight, panel-mount orientation within a black, metal shell (zinc alloy with nickel plating). Rated for 250V operating voltage and a temperature range of -55°C to 125°C. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 208477-1 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Style | Pin |
| Contact Type | CRIMP |
| Depth | 49.53mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 0.1inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 31.22mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 63 |
| Number of Ports | 1 |
| Number of Positions | 63 |
| Number of Signal Positions | 63 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Plating | Nickel, ZINC ALLOY |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 2 |
| Shell Material | Zinc |
| Shell Plating | Nickel |
| Shell Size | 28 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208477-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.