
Wire-to-wire circular connector assembly featuring 22 female crimp contacts, including 2 power and 20 signal positions. This straight, free-hanging receptacle boasts a black thermoplastic body and a metal shell, size 28, with nickel plating over zinc alloy. Designed for operation between -55°C and 125°C, it supports up to 600V and offers integrated contact protection and mating alignment. The assembly is UL94 V-0 flammability rated and constructed from lead-free materials.
TE Connectivity 208480-1 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Diameter | 0.22inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 53.98mm |
| Material | Metal |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Power Positions | 2 |
| Number of Signal Positions | 20 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Plating | Nickel, ZINC ALLOY |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | CMC Series 4 |
| Shell Material | Zinc |
| Shell Plating | Nickel |
| Shell Size | 28 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 208480-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
