This plug assembly is a wire-to-wire connector system featuring 22 positions, including 2 power and 20 signal contacts. It offers robust environmental resistance with a shielded, metal housing constructed from zinc alloy and plated with nickel. The assembly includes contact protection, mating alignment, mating retention, and is sealable. Operating within a temperature range of -55°C to 125°C, it boasts a UL94 V-0 flammability rating and a black housing color.
TE Connectivity 208480-3 technical specifications.
| Package/Case | Metal |
| Connector System | Wire-to-Wire |
| Contact Protection | Yes (With) |
| Contact Shape | Rectangular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 0.22inch |
| Lead Free | Lead Free |
| Length | 53.98mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Power Positions | 2 |
| Number of Signal Positions | 20 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Sealable | Yes (With) |
| Series | CMC Series 4 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 28 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| VDE Tested | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 208480-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.