
22-position circular connector assembly featuring a straight, male gender configuration with a panel mount design. This assembly utilizes crimp contacts, including 2 power and 20 signal positions, within a size 28 metal shell. The black thermoplastic housing offers contact protection and mating alignment, operating within a temperature range of -55°C to 125°C with a maximum operating voltage of 600V. The zinc alloy shell is plated with nickel, and the component is UL94 V-0 rated for flammability.
TE Connectivity 208481-1 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Depth | 49.53mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.22inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 46.36mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Power Positions | 2 |
| Number of Signal Positions | 20 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Plating | Nickel, ZINC ALLOY |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | CMC Series 4 |
| Shell Material | Zinc |
| Shell Plating | Nickel |
| Shell Size | 28 |
| Strain Relief | No (Without) |
| VDE Tested | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 208481-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.