
14-position, female receptacle assembly for panel mounting, featuring a straight orientation and a size 22 metal shell with nickel plating. This thermoplastic connector offers crimp termination for its female contacts, with integrated contact protection and mating alignment/retention. Operating within a temperature range of -55°C to 125°C, it boasts a UL94 V-0 flammability rating and IP65 ingress protection.
TE Connectivity 208487-1 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Depth | 38.96mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Diameter | 0.1inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 30.23mm |
| Material | Metal |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Signal Positions | 14 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Carton |
| Plating | Nickel, ZINC ALLOY |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CMC Series 1 |
| Shell Material | Zinc |
| Shell Plating | Nickel |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208487-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
