16-position, wire-to-wire circular connector plug assembly featuring a metal housing with a black finish. This straight, free-hanging, cable-mount component utilizes crimp termination and offers contact protection, mating alignment, mating retention, and sealability. Operating within a temperature range of -55°C to 125°C, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
TE Connectivity 208488-4 technical specifications.
| Package/Case | Metal |
| Connector System | Wire-to-Wire |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 32.13mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Signal Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel, ZINC ALLOY |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CMC Series 1 |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208488-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.