
28-position, male circular connector with crimp termination and a straight, cable mount orientation. Features a metal shell, black thermoplastic insulation, and nickel-plated zinc alloy construction for durability. Designed for wire-to-wire connectivity with contact protection and mating alignment. Operates within a -55°C to 125°C temperature range.
TE Connectivity 208492-1 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 1073mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 32.89mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Signal Positions | 28 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Carton |
| Plating | Nickel, ZINC ALLOY |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | CMC Series 2 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 22 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 208492-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.