Female circular receptacle assembly with a straight, panel mount orientation. Features a black metal housing with a zinc shell plated in nickel, accommodating 3 crimp contacts. Designed for operation between -55°C and 125°C, this component offers contact protection and mating alignment. It is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 208497-1 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| Depth | 38.96mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 0.22inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 44.58mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Plating | Nickel, ZINC ALLOY |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CMC Series 3 |
| Shell Material | Zinc |
| Shell Plating | Nickel |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208497-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.