Circular receptacle assembly, size 22, featuring a straight orientation and panel mount. This female connector offers three positions with three power positions, utilizing crimp-style female contacts with a rectangular shape. Constructed with a black zinc shell plated in nickel, it provides shielded connectivity and is sealable with mating alignment and retention features. Operating within a temperature range of -55°C to 125°C, this RoHS and ELV compliant component boasts a UL94 V-0 flammability rating.
TE Connectivity 208497-2 technical specifications.
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Rectangular |
| Contact Type | CRIMP |
| Depth | 38.96mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 0.22inch |
| Length | 44.58mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CMC Series 3 |
| Shell Finish | Nickel |
| Shell Material | Zinc |
| Shell Plating | Nickel |
| Shell Size | 22 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208497-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.